CPSQ1515L-203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPSQ1515L-203

DigiKey Part Number
4044-CPSQ1515L-203TR-ND - Tape & Reel (TR)
4044-CPSQ1515L-203CT-ND - Cut Tape (CT)
4044-CPSQ1515L-203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPSQ1515L-203
Description
CMC 20MH 1.3A 2LN 52 KOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 52 kOhms @ 650 kHz 1.3A DCR 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
52 kOhms @ 650 kHz
Inductance @ Frequency
20 mH @ 1 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.49mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.57000$28.57
10$23.50000$235.00
25$21.73960$543.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
54$20.36481$1,099.70
108$19.20157$2,073.77
162$18.55278$3,005.55
270$17.76737$4,797.19
378$17.26873$6,527.58
540$16.75576$9,048.11
1,350$15.50857$20,936.57
2,700$15.39563$41,568.20
Manufacturers Standard Package