
C-AR20-AK510 | |
---|---|
DigiKey Part Number | 1175-1794-2-ND - Tape & Reel (TR) 1175-1794-1-ND - Cut Tape (CT) 1175-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-AR20-AK510 |
Description | CONN RCPT USB2.0 TYPEC 24POS SMD |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | C-AR20-AK510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
10 | $24.16100 | $241.61 |
25 | $22.88160 | $572.04 |
50 | $22.34820 | $1,117.41 |
100 | $21.28470 | $2,128.47 |
250 | $18.62408 | $4,656.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $13.17120 | $23,708.16 |