
510-26-4400-WH-0014F | |
---|---|
DigiKey Part Number | 1175-2293-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-4400-WH-0014F |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Crossover | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.05000 | $50.05 |
10 | $42.50200 | $425.02 |
25 | $39.83320 | $995.83 |
50 | $37.93140 | $1,896.57 |
100 | $36.12040 | $3,612.04 |
300 | $33.42660 | $10,027.98 |
500 | $32.24376 | $16,121.88 |
1,000 | $30.70594 | $30,705.94 |
2,500 | $28.78592 | $71,964.80 |