
1072M12-05-1-4-RA-00050 | |
---|---|
DigiKey Part Number | 1175-1072M12-05-1-4-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-05-1-4-RA-00050 |
Description | CBL 5POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.94000 | $85.94 |
10 | $73.05900 | $730.59 |
25 | $68.48360 | $1,712.09 |
50 | $65.21220 | $3,260.61 |
100 | $62.10060 | $6,210.06 |
250 | $58.21440 | $14,553.60 |
500 | $55.43792 | $27,718.96 |
1,000 | $52.79527 | $52,795.27 |