


1002-005-12100-1-TR | |
|---|---|
DigiKey Part Number | 1175-1002-005-12100-1-TR-ND - Tape & Reel (TR) 1175-1002-005-12100-1-CT-ND - Cut Tape (CT) 1175-1002-005-12100-1-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-005-12100-1-TR |
Description | USB 2.0 MICRO B SOCKET SMD G/F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.42076 | $5,420.76 |
| 2,000 | $5.16199 | $10,323.98 |
| 3,000 | $5.01643 | $15,049.29 |
| 5,000 | $4.83894 | $24,194.70 |
| 7,000 | $4.72552 | $33,078.64 |
| 10,000 | $4.60818 | $46,081.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.52300 | $75.23 |
| 25 | $7.05400 | $176.35 |
| 50 | $6.71700 | $335.85 |
| 100 | $6.39550 | $639.55 |
| 250 | $5.99480 | $1,498.70 |
| 500 | $5.70836 | $2,854.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.71700 | $67.17 |
| 25 | $6.43920 | $160.98 |
| 50 | $6.30260 | $315.13 |
| 100 | $6.02880 | $602.88 |
| 250 | $5.48044 | $1,370.11 |
| 500 | $4.93240 | $2,466.20 |



