
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 202, FSK | |
Baud Rates | 1.2k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.49000 | $49.49 |
| 25 | $47.84920 | $1,196.23 |
| 100 | $43.57400 | $4,357.40 |

