
Category | Interface Serial |
Manufacturer CML Micro | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Tone Decoder | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Audio Systems | Supplier Device Package 16-TSSOP |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX7341Q3 | CML Micro | 43 | 2032-1006-ND | $140.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.71000 | $174.71 |
| 25 | $139.43680 | $3,485.92 |
| 100 | $118.80150 | $11,880.15 |
| 500 | $103.79644 | $51,898.22 |

