CMX7041Q3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 48
Unit Price: $140.83000
Datasheet
RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7041Q3

DigiKey Part Number
2032-1072-ND
Manufacturer
Manufacturer Product Number
CMX7041Q3
Description
FIRMASIC TWO-WAY RADIO PROCESSO
Customer Reference
Detailed Description
RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
Packaging
Tray
Part Status
Obsolete
Function
Baseband Processor
Frequency
-
RF Type
General Purpose
Secondary Attributes
3V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes