
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $143.15433 | $4,294.63 |