
CMX655DQ6 | |
---|---|
DigiKey Part Number | 2032-CMX655DQ6-ND |
Manufacturer | |
Manufacturer Product Number | CMX655DQ6 |
Description | CMX655DQ6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 16 b DSP, I2S, PCM, SPI 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CMX655DQ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | DSP, I2S, PCM, SPI | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.75V ~ 3.6V | |
Voltage - Supply, Digital | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $10.94857 | $3,065.60 |