Banana Jack Connector Standard Banana Threaded Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7358GG

DigiKey Part Number
4654-FCR7358GG-ND
Manufacturer
Manufacturer Product Number
FCR7358GG
Description
BANANNA JACK 4MM S16NS GREEN M4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Threaded
Insulation
Mating End Insulated
Features
-
Color
Green
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$59.77000$59.77
10$50.78400$507.84
25$47.60560$1,190.14
50$45.33000$2,266.50
100$43.16700$4,316.70
300$39.94773$11,984.32
500$38.53466$19,267.33
1,000$36.69724$36,697.24
Manufacturers Standard Package