Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170850BR

DigiKey Part Number
4654-CL170850BR-ND
Manufacturer
Manufacturer Product Number
CL170850BR
Description
KNOB K87MBR BLACK 6MM D YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Yellow
Datasheet
 Datasheet
EDA/CAD Models
CL170850BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.236" (6.00mm)
Height
0.587" (14.90mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black, Yellow
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.21000$9.21
5$7.74400$38.72
10$7.22700$72.27
25$6.62640$165.66
50$6.22700$311.35
100$5.87100$587.10
300$5.38233$1,614.70
500$5.18284$2,591.42
1,000$4.93693$4,936.93
Manufacturers Standard Package