
FCR72045 | |
|---|---|
DigiKey Part Number | 4654-FCR72045-ND |
Manufacturer | |
Manufacturer Product Number | FCR72045 |
Description | 2 PIN EURO EXTENSION 3M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black Euro Plug To Euro Socket H05VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | Euro Plug | |
2nd Connector | Euro Socket | |
Number of Conductors | 2 | |
Cord Type | H05VVH2-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.28000 | $59.28 |
| 10 | $50.36500 | $503.65 |
| 25 | $47.21120 | $1,180.28 |
| 50 | $44.95520 | $2,247.76 |
| 100 | $42.80850 | $4,280.85 |
| 300 | $39.61667 | $11,885.00 |
| 500 | $38.21502 | $19,107.51 |
| 1,000 | $36.39296 | $36,392.96 |

