
FCR72043 | |
|---|---|
DigiKey Part Number | 4654-FCR72043-ND |
Manufacturer | |
Manufacturer Product Number | FCR72043 |
Description | 2 PIN EURO LEAD 2M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black Euro Plug To IEC 320-C7 H05VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | Euro Plug | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H05VVH2-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $36.41300 | $364.13 |
| 25 | $34.12920 | $853.23 |
| 50 | $32.49800 | $1,624.90 |
| 100 | $30.94570 | $3,094.57 |
| 300 | $28.63740 | $8,591.22 |
| 500 | $27.62408 | $13,812.04 |
| 1,000 | $26.30642 | $26,306.42 |
| 2,500 | $24.66134 | $61,653.35 |

