FCR72035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR72035

DigiKey Part Number
4654-FCR72035-ND
Manufacturer
Manufacturer Product Number
FCR72035
Description
C13 IEC TO SCHUKO 3X0.75MM 1M BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$59.85000$59.85
10$50.84900$508.49
25$47.66640$1,191.66
50$45.38800$2,269.40
100$43.22210$4,322.21
300$39.99873$11,999.62
500$38.58388$19,291.94
1,000$36.74411$36,744.11
Manufacturers Standard Package