
FCR72030 | |
---|---|
DigiKey Part Number | 4654-FCR72030-ND |
Manufacturer | |
Manufacturer Product Number | FCR72030 |
Description | SOUTH AFRICA TYPE M PLUG - C13 I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black SANS 164-1, Right Angle To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SANS 164-1, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.38000 | $84.38 |
10 | $71.70100 | $717.01 |
25 | $67.20920 | $1,680.23 |
50 | $64.00060 | $3,200.03 |
100 | $60.94560 | $6,094.56 |
300 | $56.40183 | $16,920.55 |
500 | $54.40676 | $27,203.38 |
1,000 | $51.81303 | $51,813.03 |