
FCR50055 | |
---|---|
DigiKey Part Number | 4654-FCR50055-ND |
Manufacturer | |
Manufacturer Product Number | FCR50055 |
Description | S1 OFFSET MONO CHASSIS GROUND |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FCR50055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $13.88700 | $138.87 |
25 | $13.01320 | $325.33 |
50 | $12.39080 | $619.54 |
100 | $11.79890 | $1,179.89 |
300 | $10.91810 | $3,275.43 |
500 | $10.53136 | $5,265.68 |
1,000 | $10.02880 | $10,028.80 |
2,500 | $9.40127 | $23,503.17 |