
FC68128 | |
|---|---|
DigiKey Part Number | 4654-FC68128-ND |
Manufacturer | |
Manufacturer Product Number | FC68128 |
Description | 3.5MM 4 POLE JACK SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.661" (16.80mm) | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.30500 | $113.05 |
| 25 | $10.59920 | $264.98 |
| 50 | $10.09100 | $504.55 |
| 100 | $9.60930 | $960.93 |
| 300 | $8.89183 | $2,667.55 |
| 500 | $8.57684 | $4,288.42 |
| 1,000 | $8.16748 | $8,167.48 |
| 2,500 | $7.65632 | $19,140.80 |

