CP3450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3450

DigiKey Part Number
4654-CP3450-ND
Manufacturer
Manufacturer Product Number
CP3450
Description
C18 BLACK/BLACK CAP 1/4" D ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 1/4" Shaft with Line on Top Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
CP3450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
1/4"
Diameter
0.472" (12.00mm), 0.760" (19.30mm) Skirt
Height
0.642" (16.31mm)
Indicator
Line on Top
Material
Nylon
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.69000$11.69
5$9.86200$49.31
10$9.20300$92.03
25$8.45280$211.32
50$7.95220$397.61
100$7.50680$750.68
300$6.89483$2,068.45
500$6.64520$3,322.60
1,000$6.33732$6,337.32
Manufacturers Standard Package