
CP3428 | |
|---|---|
DigiKey Part Number | 4654-CP3428-ND |
Manufacturer | |
Manufacturer Product Number | CP3428 |
Description | BUTTON KNOB CS12F GREY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS11 Series | |
Mounting Type | Snap Fit | |
Size | 12.20mm L x 12.20mm W x 10.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 5 | $4.53800 | $22.69 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.86400 | $96.60 |
| 50 | $3.62400 | $181.20 |
| 100 | $3.41110 | $341.11 |
| 300 | $3.11897 | $935.69 |
| 500 | $3.00002 | $1,500.01 |
| 1,000 | $2.85319 | $2,853.19 |


