
CP30737X | |
---|---|
DigiKey Part Number | 4654-CP30737X-ND |
Manufacturer | |
Manufacturer Product Number | CP30737X |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30737X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.97000 | $62.97 |
10 | $53.51600 | $535.16 |
25 | $50.15920 | $1,253.98 |
50 | $47.76540 | $2,388.27 |
100 | $45.48510 | $4,548.51 |
250 | $42.63812 | $10,659.53 |
500 | $40.60418 | $20,302.09 |
1,000 | $38.66801 | $38,668.01 |