
CP30720SM440 | |
---|---|
DigiKey Part Number | 4654-CP30720SM440-ND |
Manufacturer | |
Manufacturer Product Number | CP30720SM440 |
Description | DUALSLIM METAL CAT5E SHIELD 4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.07000 | $69.07 |
10 | $58.71900 | $587.19 |
25 | $55.04240 | $1,376.06 |
50 | $52.41320 | $2,620.66 |
100 | $49.91060 | $4,991.06 |
250 | $46.78708 | $11,696.77 |
500 | $44.55554 | $22,277.77 |
1,000 | $42.43127 | $42,431.27 |