


CP30711MB | |
|---|---|
DigiKey Part Number | 4654-CP30711MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30711MB |
Description | DUALSLIM BLKMTL USBC FM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30711MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.38000 | $198.38 |
| 10 | $168.63100 | $1,686.31 |
| 25 | $158.07640 | $3,951.91 |
| 50 | $150.53240 | $7,526.62 |
| 100 | $143.35170 | $14,335.17 |
| 250 | $134.38632 | $33,596.58 |
| 500 | $127.98014 | $63,990.07 |





