
CP303015 | |
---|---|
DigiKey Part Number | 4654-CP303015-ND |
Manufacturer | |
Manufacturer Product Number | CP303015 |
Description | XRP3 TP6S GREEN/BLACK CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Green |
Datasheet | Datasheet |
EDA/CAD Models | CP303015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 2BA | |
Material - Body | - | |
Plating - Body | - | |
Color | Green | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.118" (3.00mm) | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
10 | $29.32100 | $293.21 |
25 | $27.48400 | $687.10 |
50 | $26.17180 | $1,308.59 |
100 | $24.92120 | $2,492.12 |
250 | $23.81192 | $5,952.98 |