




CP30246MB | |
|---|---|
DigiKey Part Number | 4654-CP30246MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30246MB |
Description | FT BLK METAL LC OM3 DUPLEX CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30246MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polycarbonate (PC) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.06000 | $112.06 |
| 10 | $95.19700 | $951.97 |
| 25 | $89.23280 | $2,230.82 |
| 50 | $84.97240 | $4,248.62 |
| 100 | $80.91850 | $8,091.85 |
| 250 | $75.85516 | $18,963.79 |
| 500 | $72.23854 | $36,119.27 |
| 1,000 | $68.79496 | $68,794.96 |



