
CP30213M3B | |
---|---|
DigiKey Part Number | 4654-CP30213M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30213M3B |
Description | FT BLACK METAL LC DUPLEX SM M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30213M3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Metal | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.82000 | $84.82 |
10 | $72.06000 | $720.60 |
25 | $67.54680 | $1,688.67 |
50 | $64.32000 | $3,216.00 |
100 | $61.25080 | $6,125.08 |
250 | $57.41788 | $14,354.47 |
500 | $54.67968 | $27,339.84 |
1,000 | $52.07301 | $52,073.01 |