
CP30213M | |
---|---|
DigiKey Part Number | 4654-CP30213M-ND |
Manufacturer | |
Manufacturer Product Number | CP30213M |
Description | FT METAL LC DUPLEX SM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30213M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.97000 | $83.97 |
10 | $71.36300 | $713.63 |
25 | $66.89320 | $1,672.33 |
50 | $63.70080 | $3,185.04 |
100 | $60.66000 | $6,066.00 |
250 | $56.86368 | $14,215.92 |
500 | $54.15190 | $27,075.95 |
1,000 | $51.57027 | $51,570.27 |