
CP30188 | |
---|---|
DigiKey Part Number | 4654-CP30188-ND |
Manufacturer | |
Manufacturer Product Number | CP30188 |
Description | 1U LOADED SLIM PANEL 16 X 50 BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | BNC | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,712.67000 | $1,712.67 |
10 | $1,456.00200 | $14,560.02 |
25 | $1,364.95440 | $34,123.86 |
50 | $1,335.43620 | $66,771.81 |