
CP30121 | |
---|---|
DigiKey Part Number | 4654-CP30121-ND |
Manufacturer | |
Manufacturer Product Number | CP30121 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.15000 | $89.15 |
10 | $75.76700 | $757.67 |
25 | $71.02240 | $1,775.56 |
50 | $67.63240 | $3,381.62 |
100 | $64.40470 | $6,440.47 |
250 | $60.37416 | $15,093.54 |
500 | $57.49508 | $28,747.54 |
1,000 | $54.75424 | $54,754.24 |