
ISP 100OE SUPPORT OV IMAGING SENSOR | |
|---|---|
DigiKey Part Number | 3568-ISP100OESUPPORTOVIMAGINGSENSOR-ND |
Manufacturer | |
Manufacturer Product Number | ISP 100OE SUPPORT OV IMAGING SENSOR |
Description | ISP 100OE SUPPORT OMNIVISION ANA |
Customer Reference | |
Detailed Description | CMOS Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aitronics Inc. (AiT) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | - | |
Resolution | - | |
Shutter | - | |
Lens Mount | - | |
Sensor | OCHTA10, OVM6946 | |
Type | CMOS | |
Interface | Analog Voltage | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 3.150" L x 1.673" W (80.00mm x 42.50mm) | |
Height (Max) | 0.044" (1.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3,915.00000 | $19,575.00 |

