


SZ1SMA75AT3G | |
---|---|
DigiKey Part Number | 18-SZ1SMA75AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA75AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA75AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA75AT3G |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.21100 | $32.11 |
100 | $2.23340 | $223.34 |
500 | $1.78178 | $890.89 |
1,000 | $1.51904 | $1,519.04 |
2,000 | $1.44514 | $2,890.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.20702 | $6,035.10 |
10,000 | $1.05922 | $10,592.20 |
15,000 | $1.05511 | $15,826.65 |
25,000 | $1.05203 | $26,300.75 |