CL159830CBA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CLIFF Electronic Components Ltd
In Stock: 67
Unit Price: $95.12000
Datasheet
Binding Post Connector Standard Fluted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159830CBA

DigiKey Part Number
4654-CL159830CBA-ND
Manufacturer
Manufacturer Product Number
CL159830CBA
Description
TP60VSG TERM CLEAR BLACK ASSEM
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
1/4 UNF
Current Rating (Amps)
60 A
Material - Body
-
Plating - Body
-
Color
Black
Cross Hole Diameter
0.236" (6.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
-
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes