
CL159706PA | |
|---|---|
DigiKey Part Number | 4654-CL159706PA-ND |
Manufacturer | |
Manufacturer Product Number | CL159706PA |
Description | DUAL TERMINAL BINDING POSTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Fluted | |
Termination | Threaded and Wire Wrap | |
Termination Thread | 2BA | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | - | |
Color | Black, Red | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $39.88316 | $9,970.79 |


