
75-025013430659 | |
---|---|
DigiKey Part Number | 1933-1000-ND |
Manufacturer | |
Manufacturer Product Number | 75-025013430659 |
Description | SENSOR CARB MONOX 4MA-20MA OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | City Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | 4mA ~ 20mA | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,909.26000 | $3,909.26 |