CLU05Q_ver9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU05Q-3618E1-403L7X4

DigiKey Part Number
1642-CLU05Q-3618E1-403L7X4-ND
Manufacturer
Manufacturer Product Number
CLU05Q-3618E1-403L7X4
Description
LED COB CLU05Q NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU05Q White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
29518lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
101.4V
Lumens/Watt @ Current - Test
168 lm/W
Current - Max
4.14A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
With Connector
Size / Dimension
38.00mm L x 38.00mm W
Height
1.40mm
Light Emitting Surface (LES)
32.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$628.39000$628.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.