
CLU046-1812C1-30AL7G4 | |
---|---|
DigiKey Part Number | CLU046-1812C1-30AL7G4-ND |
Manufacturer | |
Manufacturer Product Number | CLU046-1812C1-30AL7G4 |
Description | LED COB WARM WHT SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8310lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 52V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 2.76A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $282.96467 | $8,488.94 |