CLU046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU046-1212C1-403H7G5

DigiKey Part Number
1642-1128-ND
Manufacturer
Manufacturer Product Number
CLU046-1212C1-403H7G5
Description
LED COB CLU046 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU046 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4073lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
2.76A
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
-
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.40mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.