CLU046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU046-1212C1-30AL7G4

DigiKey Part Number
CLU046-1212C1-30AL7G4-ND
Manufacturer
Manufacturer Product Number
CLU046-1212C1-30AL7G4
Description
LED COB WARM WHT SQUARE 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
-
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5678lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
152 lm/W
Current - Max
2.76A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.40mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
30$185.58767$5,567.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.