
CLU03Q-1210E1-503L7X4 | |
---|---|
DigiKey Part Number | 1642-CLU03Q-1210E1-503L7X4-ND |
Manufacturer | |
Manufacturer Product Number | CLU03Q-1210E1-503L7X4 |
Description | LED COB CLU03Q COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5589lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.66000 | $115.66 |
48 | $78.71688 | $3,778.41 |
144 | $73.06701 | $10,521.65 |
528 | $68.05494 | $35,933.01 |
1,008 | $66.09039 | $66,619.11 |