
CLU03Q-1206E1-302H7X5 | |
---|---|
DigiKey Part Number | 1642-CLU03Q-1206E1-302H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU03Q-1206E1-302H7X5 |
Description | LED COB CLU03Q WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2406lm (Typ) | |
Current - Test | 540mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
Current - Max | 1.38A | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.79000 | $86.79 |
48 | $57.77646 | $2,773.27 |
144 | $53.32590 | $7,678.93 |
528 | $49.37439 | $26,069.68 |
1,008 | $47.82459 | $48,207.19 |