
CLU03Q-1208E1-272H7X5 | |
---|---|
DigiKey Part Number | 1642-CLU03Q-1208E1-272H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU03Q-1208E1-272H7X5 |
Description | LED COB CLU03Q WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2994lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 1.84A | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.30000 | $104.30 |
48 | $70.40938 | $3,379.65 |
144 | $65.22257 | $9,392.05 |
528 | $60.62042 | $32,007.58 |
1,008 | $58.81600 | $59,286.53 |