Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1206C4-503M2K1 | |
|---|---|
DigiKey Part Number | CLU038-1206C4-503M2K1-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1206C4-503M2K1 |
Description | LED COB CLU038 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2867lm (Typ) | Base Product Number |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU036-1206C1-503M2G2 | Citizen | 0 | 1642-1090-ND | $93.30375 | Parametric Equivalent |
| CMU1519-0000-000N0H0A50G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A50G-ND | $28.97987 | Parametric Equivalent |
| CMU1519-0000-000N0U0A50G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A50G-ND | $30.50507 | Parametric Equivalent |
| CMU1519-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A50G-ND | $36.60613 | Parametric Equivalent |
| CMU1519-R090-000N0H0A50G | Cree LED | 0 | 90-CMU1519-R090-000N0H0A50G-ND | $43.25422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $93.30375 | $4,478.58 |






















