CLU038-1205C4-353M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $79.28271
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $31.12419
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.26422
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $36.89920
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $32.15243
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.44941
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $47.66533
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $40.32738
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $32.15243
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.44941
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $33.81989
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $30.99549
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.92916
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $31.01333
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1205C4-353M2K1

DigiKey Part Number
1642-1393-ND
Manufacturer
Manufacturer Product Number
CLU038-1205C4-353M2K1
Description
LED COB CLU038 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2355lm (Typ)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
151 lm/W
Current - Max
1.15A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
48$79.28271$3,805.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.