
CLU038-1205C4-353H5K2 | |
|---|---|
DigiKey Part Number | 1642-1397-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1205C4-353H5K2 |
Description | LED COB CLU038 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 125 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1943lm (Typ) | Base Product Number |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.42000 | $116.42 |
| 48 | $79.28271 | $3,805.57 |
| 144 | $73.60354 | $10,598.91 |
| 528 | $68.56513 | $36,202.39 |
| 1,008 | $66.59048 | $67,123.20 |















