Parametric Equivalent

CLU028-1201C4-303H7K4 | |
|---|---|
DigiKey Part Number | 1642-1449-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1201C4-303H7K4 |
Description | LED COB CLU028 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 230mA |
Part Status Active | CRI (Color Rendering Index) 97 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 350lm (Typ) | Base Product Number |
Current - Test 90mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1201C4-273H7K4 | Citizen | 0 | 1642-1448-ND | $44.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $27.97907 | $1,510.87 |

















