CL-963-1W-C01-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-963-1W-C01-TS

DigiKey Part Number
1642-CL-963-1W-C01-TSTR-ND - Tape & Reel (TR)
1642-CL-963-1W-C01-TSCT-ND - Cut Tape (CT)
1642-CL-963-1W-C01-TSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-963-1W-C01-TS
Description
LED WHITE 2SMD R/A
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.85V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
7mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.40mm L x 1.05mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.91400$29.14
100$2.09420$209.42
500$1.72476$862.38
1,000$1.60310$1,603.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.59114$4,773.42
6,000$1.50331$9,019.86
9,000$1.45829$13,124.61
15,000$1.40744$21,111.60
21,000$1.37719$28,920.99
30,000$1.34769$40,430.70
Manufacturers Standard Package