
CL-503T-SD | |
---|---|
DigiKey Part Number | 1642-CL-503T-SD-TTR-ND - Tape & Reel (TR) 1642-CL-503T-SD-TCT-ND - Cut Tape (CT) 1642-CL-503T-SD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-503T-SD |
Description | LED RGB SMD 1.5 X 1.3 |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.7V Green, 2.75V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 618nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.19290 | $10,964.50 |
10,000 | $2.09016 | $20,901.60 |
15,000 | $2.03752 | $30,562.80 |
25,000 | $1.97812 | $49,453.00 |
35,000 | $1.94282 | $67,998.70 |