Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCM498000000AGJT | |
|---|---|
DigiKey Part Number | HCM498000000AGJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM498000000AGJT |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-8.000MHZ-D4-T | Abracon LLC | 0 | 535-14357-2-ND | $1.68820 | Similar |
| ATS080BSM-1E | CTS-Frequency Controls | 5,000 | CTX1251CT-ND | $2.47000 | Similar |
| ATS08ASM-1E | CTS-Frequency Controls | 18,289 | CTX1055CT-ND | $2.30000 | Similar |
| GL080F35IDT | CTS-Frequency Controls | 0 | GL080F35IDT-ND | $2.39377 | Similar |
| GL080F35IET | CTS-Frequency Controls | 0 | GL080F35IET-ND | $2.39377 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04796 | $3,047.96 |





