HCM49 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM494915200ABJT

DigiKey Part Number
300-6108-2-ND - Tape & Reel (TR)
300-6108-1-ND - Cut Tape (CT)
300-6108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM494915200ABJT
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$3.86900$38.69
25$3.65840$91.46
50$3.50840$175.42
100$3.36280$336.28
250$3.18020$795.05
500$3.04848$1,524.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.92236$2,922.36
2,000$2.80152$5,603.04
3,000$2.73313$8,199.39
5,000$2.64942$13,247.10
7,000$2.59570$18,169.90
10,000$2.53995$25,399.50
12,000$2.51193$30,143.16
24,000$2.40822$57,797.28
25,000$2.40226$60,056.50
Manufacturers Standard Package