
HCM4918000000ABJT | |
---|---|
DigiKey Part Number | 300-6139-2-ND - Tape & Reel (TR) 300-6139-1-ND - Cut Tape (CT) 300-6139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM4918000000ABJT |
Description | CRYSTAL 18.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.86900 | $38.69 |
25 | $3.65840 | $91.46 |
50 | $3.50840 | $175.42 |
100 | $3.36280 | $336.28 |
250 | $3.18020 | $795.05 |
500 | $3.04848 | $1,524.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92236 | $2,922.36 |
2,000 | $2.80152 | $5,603.04 |
3,000 | $2.73313 | $8,199.39 |
5,000 | $2.64942 | $13,247.10 |
7,000 | $2.59570 | $18,169.90 |
10,000 | $2.53995 | $25,399.50 |
12,000 | $2.51193 | $30,143.16 |
24,000 | $2.40822 | $57,797.28 |
25,000 | $2.40226 | $60,056.50 |